PDP SEO Portlet

3-330808-8

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 3-330808-8
Secondary Manufacturer Part#: 3-330808-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
Receptacle
265
Surface Mount
1.5 mm
3.61 x 1.5 mm
3.61 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.79909
60000+
$0.51074
120000+
$0.4973
240000+
$0.48455
480000+
$0.47244