3-282830-0
Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 12A/Contact
Manufacturer:TE Connectivity
Product Category:
Connectors, Terminal Blocks, Pluggable Terminal Blocks
Avnet Manufacturer Part #: 3-282830-0
Secondary Manufacturer Part#: 3-282830-0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass|Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| 5 mm | ||
| Screw | ||
| 30 to 12, 30 AWG | ||
| 12 AWG | ||
| 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |