3-213598-2
Conn Power RCP 2Power/1Ground POS 12.7mm Solder ST Thru-Hole 3 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
- Through board mounting style
- 15A Current rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Tin | ||
| Receptacle | ||
| Through Hole | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |