3-1904131-5
Relay Automotive SPDT-CO 45A 12VDC 90 Ohm Socket Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 133.33 mA | ||
| 90 Ohm | ||
| SPDT-CO | ||
| Silver Alloy | ||
| 12 V | ||
| 45 A | ||
| 24 V | ||
| 7.2 Vdc | ||
| 1.6 Vdc | ||
| Socket Mount | ||
| 7 ms | ||
| -40 to 125 °C | ||
| 5 | ||
| 36.1 x 43.1 x 45 mm | ||
| Non-Latching | ||
| V23134 | ||
| Quick Connect |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |