PDP SEO Portlet

3-1904022-2

Electromechanical Relay SPDT 120(NO)/45(NC)A 12VDC 85Ohm Plug-In

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-1904022-2
Secondary Manufacturer Part#: 3-1904022-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
85 Ohm
Silver
1.5 Vdc
Plug-In
10 ms
-40 to 125 °C
28.5 x 47.5 mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410060
Schedule B: 8536410060
In Stock :  9
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: