PDP SEO Portlet

3-1879389-2

Power Inductor (SMD), 10 uH, ± 20%, 3.9 A, Unshielded, 3.8 A, 12.95mm x 9.4mm x 5.21mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-1879389-2
Secondary Manufacturer Part#: 3-1879389-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Inductance Range : 1µH to 1000µH
  • High energy storage and low resistance
  • Ideal for DC-DC step-up or step-down conversion
  • Reliable surface mounting, flat top for pick and place
  • Robust temperature deflection to prevent damage during solder reflow
  • Operating Temperature -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
38 mOhm
10 uH
±20%
5137
Unshielded
5.21 mm
12.95 mm
MGDU3 Series
9.4 mm
3.9 A
3.8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $:
700+
$1.20002
1400+
$1.16592
2800+
$1.134
5600+
$1.1004
11200+
$1.07696