3-1879388-6
Power Inductor (SMD), 47 uH, ± 20%, 2.4 A, Unshielded, 4 A, 18.54mm x 15.25mm x 7.62mm
Manufacturer:TE Connectivity
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: 3-1879388-6
Secondary Manufacturer Part#: 3-1879388-6
- RoHS 10 Compliant
- Tariff Charges
- Inductance Range : 1.2µH to 1000µH
- High energy storage and low resistance
- Reliable surface mounting, flat top for pick and place
- Smaller real estate than other common inductors
- Robust temperature deflection to prevent damage during solder reflow
- Operating Temperature -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 97 mOhm | ||
| 47 uH | ||
| ±20% | ||
| 7360 | ||
| Unshielded | ||
| 7.62 mm | ||
| 18.54 mm | ||
| MGDS5 Series | ||
| 15.25 mm | ||
| 2.4 A | ||
| 4 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |