3-1871057-1
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 3-1871057-1
Secondary Manufacturer Part#: 3-1871057-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Yellow | ||
| Cable Mount | ||
| 22 POS | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.0000 mm | ||
| 11.3 mm | ||
| 12.45 mm | ||
| 24.6 mm | ||
| Housing | ||
| 125, 125 Vdc|Vac | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |