PDP SEO Portlet

3-1827253-6

Mezzanine Connector, Header, 0.5 mm, 2 Rows, 220 Contacts, Surface Mount, Copper Alloy

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-1827253-6
Secondary Manufacturer Part#: 3-1827253-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3-1827253-6 is a 220-way 2-row 0.5mm Free Height Vertical Plug with gold-plated copper alloy contacts and surface mount termination. This FH series connector comes with black high temperature thermoplastic housing and tin-plated solder tail, designed for parallel board to board stacking applications that require high density. The 0.5mm FH product is specified by the PICMG COM Express standard as the module to carrier card interface.

  • Giga ground shielding options on all parts
  • Polarized locating posts
  • UL94V-0 Flammability rating
  • 0.5A Current rating
  • 50VAC Voltage rating
  • -40 to +85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Solder
220
2
0.5 mm
1827253

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1816
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 51 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.14107
2500+
$13.91102
5000+
$12.09817
10000+
$9.54152
25000+
$8.7688