3-1827231-6
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 440 Contacts, Surface Mount, Copper Alloy
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Mezzanine Connectors / Arrays
Avnet Manufacturer Part #: 3-1827231-6
Secondary Manufacturer Part#: 18AH0232
- RoHS 10 Compliant
- Tariff Charges
0.5mm Free Height is a two-piece connector system designed for parallel board-to-board stacking applications. The contact system is identical to our popular 0.6mm FH product. The 0.5mm FH product has been chosen by the PICMG COM Express working group as the interface between embedded modules and carrier cards.
- Available position sizes:
- For bridged connectors: 440 positions
- Available stacking heights:
- 5mm (limited by position sizes)
- Giga ground shielding options on all parts
- RoHS Compliant part numbers available
- Polarized locating posts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| 440 | ||
| 2 | ||
| 0.5 mm | ||
| 1827231 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |