PDP SEO Portlet

3-1825139-9

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-1825139-9
Secondary Manufacturer Part#: 3-1825139-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Silver
Silver
265
Panel Mount with Threads
-30 to 85 °C
DPDT
12.7 x 11.43 x 32.16 mm
ON ON ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 159 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$5.52897
1000+
$4.88143
2500+
$4.41347
5000+
$4.06575
10000+
$4.0449