PDP SEO Portlet

3-1825139-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-1825139-4
Secondary Manufacturer Part#: 99X0377
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Silver
Panel Mount with Threads
-30 to 85 °C
DPDT
12.7 x 11.43 x 32.16 mm
ON ON ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 131 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.17
10+
$7.34
25+
$6.89
50+
$6.62
100+
$6.31
250+
$5.89
500+
$5.52