PDP SEO Portlet

3-1825136-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-1825136-5
Secondary Manufacturer Part#: 99X0361
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Silver
PC Mount with Bracket
-30 to 85 °C
SPDT
6.86 x 39.49 x 12.7 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 131 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.21
10+
$6.13
25+
$5.24
50+
$4.98
100+
$4.82
500+
$3.92