3-180916-0
Conn Housing RCP 1 POS Crimp ST Loose Piece
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 3-180916-0
Secondary Manufacturer Part#: 3-180916-0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 31 mm | ||
| 12.4 x 31 x 9.4 mm | ||
| 9.4 mm | ||
| 12.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |