3-179555-3
Conn Housing PL 6 POS 5.08mm Crimp ST Cable Mount Bag
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 3-179555-3
Secondary Manufacturer Part#: 3-179555-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 5.0800 mm | ||
| 33.6 mm | ||
| 41.91 x 33.6 x 20.32 mm | ||
| 20.32 mm | ||
| 41.91 mm | ||
| 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |