3-179228-0
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 3-179228-0
Secondary Manufacturer Part#: 3-179228-0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Blue | ||
| Cable Mount | ||
| -30 to 105 °C | ||
| 2.0000 mm | ||
| 6.6 mm | ||
| 22 x 6.6 x 4.6 mm | ||
| 4.6 mm | ||
| 22 mm | ||
| 30 to 22, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |