PDP SEO Portlet

3-173985-3

Conn IDC Connector HDR 13 POS 2mm IDT ST Cable Mount Tray

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 3-173985-3
Secondary Manufacturer Part#: 3-173985-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Phosphor Bronze
Pre-Tin
Header
Light Blue
Tin
260
Cable Mount
-40 to 105 °C
2.0000 mm
4 mm
28 x 4 x 8.6 mm
8.6 mm
28 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:7200  Mult:7200  
USD $:
7200+
$1.49307
14400+
$1.2494
28800+
$1.1465
50400+
$1.14065
100800+
$1.1348