PDP SEO Portlet

3-173985-0

Conn IDC Connector HDR 10 POS 2mm IDT ST Cable Mount Tray

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 3-173985-0
Secondary Manufacturer Part#: 3-173985-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Phosphor Bronze
Pre-Tin
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 83 Weeks
Price for: Each
Quantity:
Min:9360  Mult:9360  
USD $:
9360+
$0.55364
18720+
$0.49388
28080+
$0.49137
56160+
$0.48886
102960+
$0.48636