PDP SEO Portlet

3-173983-2

Conn IDC Connector HDR 12 POS 2mm IDT RA Cable Mount Tray

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 3-173983-2
Secondary Manufacturer Part#: 3-173983-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Phosphor Bronze
Pre-Tin
Header
Cable Mount
2 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 83 Weeks
Price for: Each
Quantity:
Min:14960  Mult:110  
USD $:
14960+
$0.9801
25080+
$0.97515
50050+
$0.9702
100100+
$0.96525
250030+
$0.9603