PDP SEO Portlet

3-173983-1

Conn IDC Connector HDR 11 POS 2mm IDT RA Cable Mount Tray

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 3-173983-1
Secondary Manufacturer Part#: 3-173983-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Phosphor Bronze
Pre-Tin
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:16320  Mult:16320  
USD $:
16320+
$0.95832
32640+
$0.95348
65280+
$0.94864
114240+
$0.9438
261120+
$0.93896