PDP SEO Portlet

3-173983-0

Conn IDC Connector HDR 10 POS 2mm IDT RA Cable Mount Tray

Manufacturer:TE Connectivity
Product Category: Uncategorized
Avnet Manufacturer Part #: 3-173983-0
Secondary Manufacturer Part#: 3-173983-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Phosphor Bronze
Pre-Tin
Header
Cream Yellow
Tin
Cable Mount
-40 to 105 °C
2.0000 mm
5.1 mm
22 x 5.1 x 7.5 mm
7.5 mm
22 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 83 Weeks
Price for: Each
Quantity:
Min:17680  Mult:8840  
USD $:
17680+
$0.9999
26520+
$0.99485
53040+
$0.9898
106080+
$0.98475
256360+
$0.9797