3-1670214-1
Heavy Duty Sealed Connector 7POS, MIXED,TAB HSG,ASSY,CODC
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 3-1670214-1
Secondary Manufacturer Part#: 3-1670214-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Green | ||
| Cable Mount | ||
| -40 to 140 °C | ||
| 6.0000, 4.0000 mm | ||
| 48.1 mm | ||
| 42.5 x 48.1 x 39.8 | ||
| 38.8 mm | ||
| 42.5 mm | ||
| Heavy Duty Sealed Connector | ||
| 16 to 12, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |