PDP SEO Portlet

3-1625868-8

SMD Chip Resistor, 13 Ohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, High Power Precision

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: 3-1625868-8
Secondary Manufacturer Part#: 3-1625868-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RP73 resistor series is a stable thin film chip resistor range offering increased power dissipation, higher temperature capabilities and increased working voltages compared to the standard RN73 series. The resistor is produced by sputtering a metal film onto high grade alumina and protecting with three complete printed layers. Values are normally offered in E96 and E24 series. The RP73 resistor has accurate and uniform physical dimensions to reduce placement problems.

  • High precision - tolerances down to 0.05%
  • Low TCR - down to 5ppm/°C
  • Stable high frequency performance
  • Operating temperature -55°C to +155°C
  • Increased power rating - up to 1.0W
  • Up to 200V DC operating voltage
  • Range of packaging options
  • Terminal finish - electroplated 100% matte Sn

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.15612
10000+
$0.1448
20000+
$0.14406
50000+
$0.14332
100000+
$0.14259