3-1623750-3
Resistor, 6.8 kOhm, ± 5%, 7 W, Axial Leaded, Wirewound, High Power
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: 3-1623750-3
Secondary Manufacturer Part#: 3-1623750-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 °C | ||
| -55 °C | ||
| 7.0000 W | ||
| 8 mm | ||
| 22.2 mm | ||
| ER Series | ||
| 6.8 | ||
| 5 | ||
| Axial Leaded | ||
| Wirewound | ||
| High Power | ||
| 0, 60 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |