PDP SEO Portlet

3-1618278-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-1618278-5
Secondary Manufacturer Part#: 3-1618278-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPDT
115 V
15000 V
15000 V
Flange Mount
-55 to 125 °C
46.2 x 58 mm
Turret

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$1850.79513
10+
$1808.43424
20+
$1774.7528
40+
$1742.3668
80+
$1704.53995