PDP SEO Portlet

3-1563759-1

Conn Housing Sealed Receptacle 18 POS 4mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-1563759-1
Secondary Manufacturer Part#: 3-1563759-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Heavy Duty Sealed Connector Series (HDSCS) offers receptacle housings with capability for water-proof­ing and resistance to conditions of extreme vibration.

The system is designed for electronic and electrical applications in motor vehicles,

  • Sealed Receptacle Housing
  • 18 Position
  • High reliability status supported for long term use
  • High vibration level supported
  • Perfect design to avoid quality problems, reduce manufacturing and service cost
  • Integr

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black|Green
20 A
Cable Mount
18
2
-40 to 140 °C
4.0000 mm
31.25 mm
167.21 x 31.25 x 25.7 mm mm
25.7 mm
167.21 mm
1563759
Sealed
60 Vdc
24 to 5 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:1840  Mult:1840  
USD $:
1840+
$1.98
3680+
$1.97
7360+
$1.96
14720+
$1.95
29440+
$1.94