3-1534799-1
Conn IDC Connector F 11 POS 2.5mm IDT RA Cable Mount
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 3-1534799-1
Secondary Manufacturer Part#: 3-1534799-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6 | ||
| Right Angle | ||
| Bronze | ||
| Tin | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| 2.5000 mm | ||
| 29.9 mm | ||
| 29.9 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |