3-1534127-1
Conn Housing RCP 21 POS Crimp ST
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 3-1534127-1
Secondary Manufacturer Part#: 3-1534127-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Blue | ||
| 37.9 mm | ||
| 69.2 x 37.9 x 43.7 mm | ||
| 43.7 mm | ||
| 69.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |