PDP SEO Portlet

3-1489841-2

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 3-1489841-2
Secondary Manufacturer Part#: 3-1489841-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Copper Alloy
Gold
Receptacle
240
Through Hole
-55 to 105 °C
7.54 mm
7.54 x 23.1 mm
23.1 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 81 Weeks
Price for: Each
Quantity:
Min:2560  Mult:256  
USD $: