PDP SEO Portlet

3-146483-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-146483-1
Secondary Manufacturer Part#: 3-146483-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Tin-Lead
Header
Black
Tin-Lead
240
Through Hole
-65 to 125 °C
2.5400 mm
4.87 mm
78.33 x 4.87 x 8.38 mm
8.38 mm
78.33 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $: