PDP SEO Portlet

3-1447221-4

Rectangular Power Contact, Super Seal, Gold Plated Contacts, Copper Alloy, Socket, Crimp

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-1447221-4
Secondary Manufacturer Part#: 3-1447221-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3-1447221-4 is a 20AWG Socket Crimp Contact made of copper alloy with gold interface plating and tin contact termination area plating material.

  • 6A Current rating
  • -30 to 130°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Receptacle
Cable Mount
-40 to 125 °C
24.72 x 3.7 x 3.7 mm
No
Crimp
20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:28000  Mult:7000  
USD $:
7000+
$0.30148
84000+
$0.2697
168000+
$0.2604
336000+
$0.25296
672000+
$0.24801