3-1447221-3
Rectangular Power Contact, Super Seal, Gold Plated Contacts, Copper Alloy, Socket, Crimp, 18 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 3-1447221-3
Secondary Manufacturer Part#: 3-1447221-3
- RoHS 10 Compliant
- Tariff Charges
The 3-1447221-3 is a crimp Socket Contact with gold-plated copper alloy body accepting 18 to 16AWG wires. This crimp socket contact is suitable for use with Super Seal 1.0 series connectors.
- Stamped & Formed Contact (1.0 mm)
- 15A Typical current rating
- Operating Temperature Range : -30 – 130 °C [ -22 – 266 °F ]
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Cable Mount | ||
| 22.12 x 3.7 x 3.7 mm | ||
| No | ||
| Crimp | ||
| 18 to 16, 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8538907080 |