3-1445056-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Header | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| -40 to 105 °C | ||
| 3.0000 mm | ||
| 11.16 mm | ||
| 37 x 11.16 x 5.67 mm | ||
| 5.67 mm | ||
| 37 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |