PDP SEO Portlet

3-1437719-3

Circular Connector, Triad 01 Series, Cable Mount Receptacle, 4 Contacts, Solder Socket

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-1437719-3
Secondary Manufacturer Part#: 3-1437719-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
4Signal
Plug
60 V
3 A
Cable Mount
4
1
4
-40 to 85 °C
12 mm
38 mm mm
38 mm
T01
No
Solder
Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$84.79334
5+
$72.36864
9+
$69.2672
17+
$66.3623
25+
$63.39524