PDP SEO Portlet

3-1437653-5

Conn Barrier Terminal Block 10 POS 9.53mm Solder Straight Through Hole 25A

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-1437653-5
Secondary Manufacturer Part#: 3-1437653-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Number of Positions 10
  • Available in centerline spacing from 0.250” to 0.4375”
  • Position sizes 2 to 30
  • Accepts wire range from 10 to 30 AWG dependant on style
  • Full line of accessories includes jumpers, quick connect t

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
0.3 to 3 mm²
Copper Alloy|Steel
Bright Tin
Black
Bright Tin
265
25 A
Through Hole
10
1
9.5300 mm
17.78 mm
96.8 x 17.78 x 15.88 mm mm
15.88 mm
96.8 mm
6PCV-xx-006
Solder
600 V
22 to 12, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  4533.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 159 Weeks
Price for: Each
Quantity:
Min:115  Mult:115  
USD $:
115+
$2.99759