PDP SEO Portlet

3-1418483-1

Heavy Duty Sealed Connector 2POS,AMP MCP2.8,REC. HSG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-1418483-1
Secondary Manufacturer Part#: 3-1418483-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
Panel Mount
2 POS
1
-40 to 140 °C
6.0000 mm
18.5 mm
31.25 mm
36 mm
Heavy Duty Sealed Connector
Housing
42 Vdc
12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:2800  Mult:700  
USD $:
2800+
$0.99
5600+
$0.985
11200+
$0.98
22400+
$0.975
44800+
$0.97