PDP SEO Portlet

3-1415353-1

Electromechanical Relay 3PST-NO/SPST-NC 8A 24VDC 480Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 3-1415353-1
Secondary Manufacturer Part#: 3-1415353-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Relay with force guided contacts
  • Contact arrangement: 3 form A + 1 form B contacts (3 NO + 1 NC)
  • 4-pole relay with force guided contacts according to EN 50205
  • High insulation distances between electrical circuits

Technical Attributes

Find Similar Parts

Description Value
Silver Tin Oxide
260
Through Hole
-25 to 70 °C
55 x 16.5 x 16.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$24.04502
15+
$23.08984
30+
$22.2625
60+
$21.4662
250+
$19.09226