PDP SEO Portlet

3-1415020-1

Electromechanical Relay 4PDT 6A 220VDC 64.533KOhm Plug-In

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 3-1415020-1
Secondary Manufacturer Part#: 3-1415020-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver
Plug-In
-40 to 70 °C
28 x 22.5 x 35 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$17.43836
500+
$15.18919
1000+
$14.9865
2000+
$14.90925
4000+
$14.832