PDP SEO Portlet

3-1393818-2

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 3-1393818-2
Secondary Manufacturer Part#: 3-1393818-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Flash|Silver
265
Plug-In
-40 to 70 °C
19 x 24 x 36.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$453.59479
10+
$432.38976
30+
$420.552
50+
$408.0912
100+
$399.39979