PDP SEO Portlet

3-1393806-3

Electromechanical Relay DPDT 2A 1.1VDC 1.5Ohm Plug-In

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 3-1393806-3
Secondary Manufacturer Part#: 3-1393806-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Flash|Silver
265
Plug-In
-40 to 70 °C
19 x 24 x 35.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $: