3-1393481-6
Conn D-Subminiature SKT 9 POS 2.74mm Press Fit RA Thru-Hole 9 Terminal 1 Port
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 3-1393481-6
Secondary Manufacturer Part#: 3-1393481-6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.7400 mm | ||
| 22.4 mm | ||
| 31.19 x 22.4 x 13.76 mm | ||
| 13.76 mm | ||
| 31.19 mm | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410050 |
| Schedule B: | 8536410050 |