PDP SEO Portlet

3-1393480-3

Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-1393480-3
Secondary Manufacturer Part#: 3-1393480-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Right-Angle Posted Connectors

Flame retardant
thermoplastic housing
material, UL 94V-0 rated
HD-20 right-angle
connectors are available in
9, 15, 25 and 37 positions
(Shell Sizes 1 thru 4) in
both plug and receptacle
versions; some versions
available in 50 position,
(Shell Size 5)
HD-20 stacked connectors
are available in 9/9, 15/15,
25/25, and 37/37 positions
(Shell Sizes 1 thru 4) in
receptacle over receptacle,
plug over plug and
combination versions
HD-22 right-angle
receptacle connectors are
available in 15, 26, 44, 62
and 78 positions (Shell
Sizes 1 thru 5)
Low cost front metal-shell
design compatible with full
metal-shell connectors
Integral boardlock versions
secure posted connectors to
pc boards prior to soldering

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Pin
Tin
265
Through Hole
-55 to 125 °C
2.7400 mm
21.12 mm
39.52 x 21.12 x 12.93 mm
12.93 mm
39.52 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $: