PDP SEO Portlet

3-1393240-9

Electromechanical Relay SPST-NO 16A 12VDC 240Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 3-1393240-9
Secondary Manufacturer Part#: 3-1393240-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver
270
Through Hole
-40 to 85 °C
29 x 12.7 x 15.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$5.7
3000+
$4.5442
10500+
$4.52113
25500+
$4.49806
51000+
$4.475