PDP SEO Portlet

RTE24024F

Power Relay DPDT 400VAC 24VDC Through Hole Box/Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: RTE24024F
Secondary Manufacturer Part#: RTE24024F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16.66 mA
DPDT
Silver-Nickel
24 V
260 °C
400 V
8 A
16.8 Vdc
2 kVA
Through Hole
-40 to 85 to 85 °C
8
29 x 12.7 x 15.7 mm
RT2
PC Pin
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$4.24294
100+
$4.05296
200+
$3.8745
400+
$3.6811
2000+
$3.5386