PDP SEO Portlet

3-111196-3

Conn IDC Connector RCP 80 POS 1.27mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3-111196-3
Secondary Manufacturer Part#: 3-111196-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Gold
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$24.25933
15+
$20.70268
30+
$19.8102
59+
$18.97795
118+
$18.56594