3-1105300-2
Contact SKT Crimp ST Cable Mount Loose Piece
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 3-1105300-2
Secondary Manufacturer Part#: 3-1105300-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Cable Mount | ||
| 26.75 x 4.1 x 4.1 mm | ||
| HVT | ||
| No | ||
| Crimp | ||
| 15 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538903000 |
| Schedule B: | 8538907080 |