3-1105101-1
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 3-1105101-1
Secondary Manufacturer Part#: 3-1105101-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| Receptacle | ||
| Cable Mount | ||
| -20 to 105 °C | ||
| 22 x 4.5 mm | ||
| HE/HA | ||
| No | ||
| Crimp | ||
| 15 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |