3-106507-2
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HDP, 25 Contacts, DB, Solder
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 3-106507-2
Secondary Manufacturer Part#: 3-106507-2
- RoHS 10 Compliant
- Tariff Charges
- 25-Way Socket without Boardlocks - Solder Termination
- Flame retardant thermoplastic housing material, UL94V-0 rated
- Low cost front metal shell design compatible with full metal-shell connectors
- Integral boardlock versions s
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 2.7600 mm | ||
| 21.3 mm | ||
| 53.1 x 21.3 x 13.6 mm | ||
| 13.6 mm | ||
| 53.1 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |