PDP SEO Portlet

3-106506-2

D Sub Connector, DB15, Standard, Receptacle, AMPLIMITE HDP, 15 Contacts, DA, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-106506-2
Secondary Manufacturer Part#: 3-106506-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
2.7400 mm
21.3 mm
39.2 x 21.3 x 13.6 mm
13.6 mm
39.2 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$4.20944
1000+
$3.7041
5000+
$3.42629
10000+
$3.07487
25000+
$2.91