PDP SEO Portlet

2VK1

Power Line Filter 50/60Hz 2A 250VAC Quick Connect Flange Mount

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 2VK1
Secondary Manufacturer Part#: 6609028-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2VK1 is a general purpose RFI power line filter ideal for high impedance load. Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present.

  • 2A current rating
  • 0.250 [6.3] spade terminals
  • Maximum leakage current each Line to Ground is 0.5mA at 120VAC 60Hz
  • Hipot rating (one minute) line to ground is 2250VDC
  • Rated voltage (max) of 250VAC
  • Operating ambient temperature range (at rated current Ir): -10°C to +40°C

Technical Attributes

Find Similar Parts

Description Value
2 A
Flange Mount
50|60 Hz
-10 to 40 °C
71.4 x 78.7 x 23.1 mm mm
Commercial
K
Quick Connect
RFI Power Line Filter
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  49.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 208 Weeks
Price for: Each
Quantity:
Min:72  Mult:1  
USD $:
72+
$14.82432
100+
$13.8543
500+
$12.80679
1000+
$11.96911
2500+
$11.375